
NCP1681ABD2R2G | |
|---|---|
DigiKey Part Number | 488-NCP1681ABD2R2GTR-ND - Tape & Reel (TR) 488-NCP1681ABD2R2GCT-ND - Cut Tape (CT) 488-NCP1681ABD2R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1681ABD2R2G |
Description | TOTEM POLE CONTINUOUS CONDUCTION |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 95kHz 20-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 30V |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 20-LSOP (0.154", 3.90mm Width), 18 Leads |
Part Status Active | Supplier Device Package 20-SOIC |
Mode Continuous Conduction (CCM) | Base Product Number |
Frequency - Switching 95kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,49000 Kč | 109,49 Kč |
| 10 | 83,42200 Kč | 834,22 Kč |
| 25 | 76,92360 Kč | 1 923,09 Kč |
| 100 | 69,77620 Kč | 6 977,62 Kč |
| 250 | 66,68920 Kč | 16 672,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 59,07003 Kč | 147 675,08 Kč |
| Unit Price without VAT: | 109,49000 Kč |
|---|---|
| Unit Price with VAT: | 132,48290 Kč |




