2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342211007

DigiKey Part Number
732-12150-2-ND - Tape & Reel (TR)
732-12150-1-ND - Cut Tape (CT)
732-12150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342211007
Description
CAP CER 2200PF 2000V X7R 1812
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342211007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 115
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,75600 Kč87,56 Kč
506,64380 Kč332,19 Kč
1005,99700 Kč599,70 Kč
5004,90472 Kč2 452,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,34974 Kč4 349,74 Kč
2 0004,08527 Kč8 170,54 Kč
3 0003,95287 Kč11 858,61 Kč
5 0003,80610 Kč19 030,50 Kč
7 0003,72031 Kč26 042,17 Kč
10 0003,63778 Kč36 377,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč