
TPS23880RTQR | |
|---|---|
DigiKey Part Number | 296-53250-2-ND - Tape & Reel (TR) 296-53250-1-ND - Cut Tape (CT) 296-53250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23880RTQR |
Description | IC POE CNTRL 8 CHANNEL 56VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3bt 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS23880RTQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 8 | |
Power - Max | 100 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3bt | |
Voltage - Supply | 3V ~ 3.6V, 44V ~ 57V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,56000 Kč | 230,56 Kč |
| 10 | 180,39400 Kč | 1 803,94 Kč |
| 25 | 167,88320 Kč | 4 197,08 Kč |
| 100 | 154,11480 Kč | 15 411,48 Kč |
| 250 | 147,55296 Kč | 36 888,24 Kč |
| 500 | 143,59818 Kč | 71 799,09 Kč |
| 1 000 | 140,34244 Kč | 140 342,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 137,66352 Kč | 275 327,04 Kč |
| Unit Price without VAT: | 230,56000 Kč |
|---|---|
| Unit Price with VAT: | 278,97760 Kč |



