


885342211001 | |
|---|---|
DigiKey Part Number | 732-12143-2-ND - Tape & Reel (TR) 732-12143-1-ND - Cut Tape (CT) 732-12143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342211001 |
Description | CAP CER 4700PF 200V X7R 1812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342211001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 50 | 5,43840 Kč | 271,92 Kč |
| 100 | 4,88620 Kč | 488,62 Kč |
| 500 | 3,95602 Kč | 1 978,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,66877 Kč | 3 668,77 Kč |
| 2 000 | 3,43244 Kč | 6 864,88 Kč |
| 3 000 | 3,31411 Kč | 9 942,33 Kč |
| 5 000 | 3,18300 Kč | 15 915,00 Kč |
| 7 000 | 3,10635 Kč | 21 744,45 Kč |
| 10 000 | 3,03264 Kč | 30 326,40 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |




