


885342209009 | |
|---|---|
DigiKey Part Number | 732-12130-2-ND - Tape & Reel (TR) 732-12130-1-ND - Cut Tape (CT) 732-12130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342209009 |
Description | CAP CER 1000PF 2000V X7R 1210 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342209009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 50 | 3,45620 Kč | 172,81 Kč |
| 100 | 3,07410 Kč | 307,41 Kč |
| 500 | 2,43198 Kč | 1 215,99 Kč |
| 1 000 | 2,23356 Kč | 2 233,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,89409 Kč | 5 682,27 Kč |
| 6 000 | 1,78004 Kč | 10 680,24 Kč |
| 9 000 | 1,72293 Kč | 15 506,37 Kč |
| 15 000 | 1,65967 Kč | 24 895,05 Kč |
| 21 000 | 1,62268 Kč | 34 076,28 Kč |
| 30 000 | 1,58710 Kč | 47 613,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



