


885342209006 | |
|---|---|
DigiKey Part Number | 732-12116-2-ND - Tape & Reel (TR) 732-12116-1-ND - Cut Tape (CT) 732-12116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342209006 |
Description | CAP CER 1000PF 1000V X7R 1210 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342209006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 50 | 3,34700 Kč | 167,35 Kč |
| 100 | 2,97540 Kč | 297,54 Kč |
| 500 | 2,34884 Kč | 1 174,42 Kč |
| 1 000 | 2,15544 Kč | 2 155,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,82592 Kč | 5 477,76 Kč |
| 6 000 | 1,71494 Kč | 10 289,64 Kč |
| 9 000 | 1,65933 Kč | 14 933,97 Kč |
| 15 000 | 1,59774 Kč | 23 966,10 Kč |
| 21 000 | 1,56173 Kč | 32 796,33 Kč |
| 30 000 | 1,52709 Kč | 45 812,70 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


