
IM564X6DXKMA1 | |
|---|---|
DigiKey Part Number | 448-IM564X6DXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM564X6DXKMA1 |
Description | MOSFET IPM 600V 20A 24-PWRDIP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 600 V 20 A 24-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
EDA/CAD Models | IM564X6DXKMA1 Models |
Category | Current 20 A |
Manufacturer Infineon Technologies | Voltage 600 V |
Series | Voltage - Isolation 2000Vrms |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 24-PowerDIP Module, Offset Leads |
Type MOSFET | Base Product Number |
Configuration 3 Phase Inverter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,94000 Kč | 528,94 Kč |
| 14 | 363,77500 Kč | 5 092,85 Kč |
| 112 | 292,01089 Kč | 32 705,22 Kč |
| 504 | 259,07782 Kč | 130 575,22 Kč |
| Unit Price without VAT: | 528,94000 Kč |
|---|---|
| Unit Price with VAT: | 640,01740 Kč |









