


885342208023 | |
|---|---|
DigiKey Part Number | 732-12152-2-ND - Tape & Reel (TR) 732-12152-1-ND - Cut Tape (CT) 732-12152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208023 |
Description | CAP CER 470PF 2000V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 50 | 2,23000 Kč | 111,50 Kč |
| 100 | 1,96540 Kč | 196,54 Kč |
| 500 | 1,51858 Kč | 759,29 Kč |
| 1 000 | 1,38104 Kč | 1 381,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,15363 Kč | 3 460,89 Kč |
| 6 000 | 1,07461 Kč | 6 447,66 Kč |
| 9 000 | 1,03504 Kč | 9 315,36 Kč |
| 15 000 | 0,99120 Kč | 14 868,00 Kč |
| 21 000 | 0,96558 Kč | 20 277,18 Kč |
| 30 000 | 0,94093 Kč | 28 227,90 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


