Converter Offline Flyback Topology 65kHz 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 65kHz 20-SOP
High accuracy current monitoring contributes to improved application reliability

BM2P061MF-ZE2

DigiKey Part Number
846-BM2P061MF-ZE2TR-ND - Tape & Reel (TR)
846-BM2P061MF-ZE2CT-ND - Cut Tape (CT)
846-BM2P061MF-ZE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM2P061MF-ZE2
Description
ON RESISTOR 1.0, PWM TYPE DC/DC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
BM2P061MF-ZE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
730V
Topology
Flyback
Voltage - Start Up
10 V
Voltage - Supply (Vcc/Vdd)
11V ~ 60V
Duty Cycle
75%
Frequency - Switching
65kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
Control Features
Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 548
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
178,95000 Kč78,95 Kč
1059,42400 Kč594,24 Kč
2554,56120 Kč1 364,03 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50043,23670 Kč64 855,05 Kč
3 00042,30866 Kč126 925,98 Kč
4 50041,84365 Kč188 296,42 Kč
Manufacturers Standard Package
Unit Price without VAT:78,95000 Kč
Unit Price with VAT:95,52950 Kč