100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342208022

DigiKey Part Number
732-12142-2-ND - Tape & Reel (TR)
732-12142-1-ND - Cut Tape (CT)
732-12142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342208022
Description
CAP CER 100PF 2000V X7R 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342208022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 806
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,63300 Kč36,33 Kč
502,64580 Kč132,29 Kč
1002,33920 Kč233,92 Kč
5001,82346 Kč911,73 Kč
1 0001,66472 Kč1 664,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,39896 Kč4 196,88 Kč
6 0001,30772 Kč7 846,32 Kč
9 0001,26207 Kč11 358,63 Kč
15 0001,21147 Kč18 172,05 Kč
21 0001,18189 Kč24 819,69 Kč
30 0001,15344 Kč34 603,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč