


885342208017 | |
|---|---|
DigiKey Part Number | 732-12097-2-ND - Tape & Reel (TR) 732-12097-1-ND - Cut Tape (CT) 732-12097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208017 |
Description | CAP CER 470PF 1000V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 50 | 2,27200 Kč | 113,60 Kč |
| 100 | 2,00110 Kč | 200,11 Kč |
| 500 | 1,54798 Kč | 773,99 Kč |
| 1 000 | 1,40834 Kč | 1 408,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17715 Kč | 3 531,45 Kč |
| 6 000 | 1,09694 Kč | 6 581,64 Kč |
| 9 000 | 1,05678 Kč | 9 511,02 Kč |
| 15 000 | 1,01229 Kč | 15 184,35 Kč |
| 21 000 | 0,98628 Kč | 20 711,88 Kč |
| 30 000 | 0,96126 Kč | 28 837,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


