


885342208012 | |
|---|---|
DigiKey Part Number | 732-12061-2-ND - Tape & Reel (TR) 732-12061-1-ND - Cut Tape (CT) 732-12061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208012 |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 50 | 1,97380 Kč | 98,69 Kč |
| 100 | 1,73440 Kč | 173,44 Kč |
| 500 | 1,33170 Kč | 665,85 Kč |
| 1 000 | 1,20739 Kč | 1 207,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00419 Kč | 3 012,57 Kč |
| 6 000 | 0,93298 Kč | 5 597,88 Kč |
| 9 000 | 0,89729 Kč | 8 075,61 Kč |
| 15 000 | 0,85780 Kč | 12 867,00 Kč |
| 21 000 | 0,83471 Kč | 17 528,91 Kč |
| 30 000 | 0,81250 Kč | 24 375,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |




