


885342208008 | |
|---|---|
DigiKey Part Number | 732-12137-2-ND - Tape & Reel (TR) 732-12137-1-ND - Cut Tape (CT) 732-12137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208008 |
Description | CAP CER 4700PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208008 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 50 | 1,84780 Kč | 92,39 Kč |
| 100 | 1,62100 Kč | 162,10 Kč |
| 500 | 1,23972 Kč | 619,86 Kč |
| 1 000 | 1,12234 Kč | 1 122,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97774 Kč | 2 933,22 Kč |
| 6 000 | 0,90704 Kč | 5 442,24 Kč |
| 9 000 | 0,87167 Kč | 7 845,03 Kč |
| 15 000 | 0,83250 Kč | 12 487,50 Kč |
| 21 000 | 0,80959 Kč | 17 001,39 Kč |
| 30 000 | 0,78757 Kč | 23 627,10 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |




