
VIPERGAN100TR | |
|---|---|
DigiKey Part Number | 497-VIPERGAN100TR-ND - Tape & Reel (TR) 497-VIPERGAN100TRCT-ND - Cut Tape (CT) 497-VIPERGAN100TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPERGAN100TR |
Description | ADVANCED QUASI-RESONANT OFFLINE |
Customer Reference | |
Detailed Description | Converter Offline Forward, Secondary Side SR Topology 240kHz 16-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | VIPERGAN100TR Models |
Category | Duty Cycle 50% |
Manufacturer STMicroelectronics | Frequency - Switching 240kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 75 W |
Part Status Last Time Buy | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO |
Output Isolation Isolated | Control Features Soft Start |
Internal Switch(s) Yes | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Breakdown 650V | Package / Case 16-VFQFN, 15 Leads, Exposed Pad |
Topology Forward, Secondary Side SR | Supplier Device Package 16-QFN (5x6) |
Voltage - Start Up 15 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 9V ~ 23V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 68,55800 Kč | 685,58 Kč |
| 25 | 63,07800 Kč | 1 576,95 Kč |
| 100 | 57,06000 Kč | 5 706,00 Kč |
| 250 | 56,07472 Kč | 14 018,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 48,90161 Kč | 195 606,44 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |






