


885342008004 | |
|---|---|
DigiKey Part Number | 732-12077-2-ND - Tape & Reel (TR) 732-12077-1-ND - Cut Tape (CT) 732-12077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342008004 |
Description | CAP CER 100PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342008004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 50 | 1,89820 Kč | 94,91 Kč |
| 100 | 1,66720 Kč | 166,72 Kč |
| 500 | 1,27710 Kč | 638,55 Kč |
| 1 000 | 1,15678 Kč | 1 156,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,93053 Kč | 3 722,12 Kč |
| 8 000 | 0,86696 Kč | 6 935,68 Kč |
| 12 000 | 0,83516 Kč | 10 021,92 Kč |
| 20 000 | 0,79992 Kč | 15 998,40 Kč |
| 28 000 | 0,77932 Kč | 21 820,96 Kč |
| 40 000 | 0,75950 Kč | 30 380,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |



