



NCP1680ABD1R2G | |
|---|---|
DigiKey Part Number | 488-NCP1680ABD1R2GTR-ND - Tape & Reel (TR) 488-NCP1680ABD1R2GCT-ND - Cut Tape (CT) 488-NCP1680ABD1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1680ABD1R2G |
Description | TOTEM POLE CRITICAL CONDUCTION M |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 25kHz ~ 275kHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | 25kHz ~ 275kHz | |
Voltage - Supply | 30V | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 67,65600 Kč | 676,56 Kč |
| 25 | 62,25480 Kč | 1 556,37 Kč |
| 100 | 56,30190 Kč | 5 630,19 Kč |
| 250 | 53,46428 Kč | 13 366,07 Kč |
| 500 | 51,75462 Kč | 25 877,31 Kč |
| 1 000 | 50,34711 Kč | 50 347,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,86134 Kč | 122 153,35 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |






