Ceramic Capacitor Kit 1pF ~ 4.7µF 6.3 ~ 50V Surface Mount, MLCC 4320 Pieces (72 Values - 60 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885050

DigiKey Part Number
732-6948-ND
Manufacturer
Manufacturer Product Number
885050
Description
CAP KIT CERAMIC 1PF-4.7UF 4320PC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 1pF ~ 4.7µF 6.3 ~ 50V Surface Mount, MLCC 4320 Pieces (72 Values - 60 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Case
Part Status
Active
Kit Type
Ceramic
Capacitance Range
1pF ~ 4.7µF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
6.3 ~ 50V
Tolerance
±0.5pF, ±5%, ±10%, ±20%
Applications
General Purpose
Features
-
Quantity
4320 Pieces (72 Values - 60 Each)
Packages Included
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
13 008,59000 Kč3 008,59 Kč
Manufacturers Standard Package
Unit Price without VAT:3 008,59000 Kč
Unit Price with VAT:3 640,39390 Kč