0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012208118

DigiKey Part Number
732-12245-2-ND - Tape & Reel (TR)
732-12245-1-ND - Cut Tape (CT)
732-12245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012208118
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012208118 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 638
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
101,86900 Kč18,69 Kč
501,31020 Kč65,51 Kč
1001,14020 Kč114,02 Kč
5000,85714 Kč428,57 Kč
1 0000,76958 Kč769,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66200 Kč1 986,00 Kč
6 0000,60943 Kč3 656,58 Kč
9 0000,58311 Kč5 247,99 Kč
15 0000,55398 Kč8 309,70 Kč
21 0000,53695 Kč11 275,95 Kč
30 0000,52058 Kč15 617,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč