
EV66F86A | |
|---|---|
DigiKey Part Number | 150-EV66F86A-ND |
Manufacturer | |
Manufacturer Product Number | EV66F86A |
Description | EVAL BOARD FOR MIC2132 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIC2132 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer Microchip Technology | Current - Output 40A |
Packaging Box | Voltage - Input 9.6V ~ 14.4V |
Part Status Active | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MIC2132 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 034,64000 Kč | 14 034,64 Kč |
| Unit Price without VAT: | 14 034,64000 Kč |
|---|---|
| Unit Price with VAT: | 16 981,91440 Kč |




