1000 pF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012208006

DigiKey Part Number
732-8083-2-ND - Tape & Reel (TR)
732-8083-1-ND - Cut Tape (CT)
732-8083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012208006
Description
CAP CER 1000PF 10V X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012208006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 904
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
101,91100 Kč19,11 Kč
501,34380 Kč67,19 Kč
1001,17170 Kč117,17 Kč
5000,88150 Kč440,75 Kč
1 0000,79204 Kč792,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,62700 Kč2 508,00 Kč
8 0000,57978 Kč4 638,24 Kč
12 0000,55615 Kč6 673,80 Kč
20 0000,52997 Kč10 599,40 Kč
28 0000,51467 Kč14 410,76 Kč
40 0000,49996 Kč19 998,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč