


885012207122 | |
|---|---|
DigiKey Part Number | 732-12139-2-ND - Tape & Reel (TR) 732-12139-1-ND - Cut Tape (CT) 732-12139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207122 |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 50 | 0,98280 Kč | 49,14 Kč |
| 100 | 0,85040 Kč | 85,04 Kč |
| 500 | 0,62952 Kč | 314,76 Kč |
| 1 000 | 0,56149 Kč | 561,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43786 Kč | 1 751,44 Kč |
| 8 000 | 0,40193 Kč | 3 215,44 Kč |
| 12 000 | 0,38397 Kč | 4 607,64 Kč |
| 20 000 | 0,36407 Kč | 7 281,40 Kč |
| 28 000 | 0,35245 Kč | 9 868,60 Kč |
| 40 000 | 0,34128 Kč | 13 651,20 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |




