


885012207116 | |
|---|---|
DigiKey Part Number | 732-12102-2-ND - Tape & Reel (TR) 732-12102-1-ND - Cut Tape (CT) 732-12102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207116 |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 50 | 0,96180 Kč | 48,09 Kč |
| 100 | 0,83150 Kč | 83,15 Kč |
| 500 | 0,61356 Kč | 306,78 Kč |
| 1 000 | 0,54700 Kč | 547,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42616 Kč | 1 704,64 Kč |
| 8 000 | 0,39098 Kč | 3 127,84 Kč |
| 12 000 | 0,37340 Kč | 4 480,80 Kč |
| 20 000 | 0,35390 Kč | 7 078,00 Kč |
| 28 000 | 0,34252 Kč | 9 590,56 Kč |
| 40 000 | 0,33157 Kč | 13 262,80 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



