


885012207094 | |
|---|---|
DigiKey Part Number | 732-8076-2-ND - Tape & Reel (TR) 732-8076-1-ND - Cut Tape (CT) 732-8076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207094 |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207094 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 50 | 0,68040 Kč | 34,02 Kč |
| 100 | 0,58370 Kč | 58,37 Kč |
| 500 | 0,42332 Kč | 211,66 Kč |
| 1 000 | 0,37418 Kč | 374,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28657 Kč | 1 146,28 Kč |
| 8 000 | 0,26072 Kč | 2 085,76 Kč |
| 12 000 | 0,24779 Kč | 2 973,48 Kč |
| 20 000 | 0,23349 Kč | 4 669,80 Kč |
| 28 000 | 0,22513 Kč | 6 303,64 Kč |
| 40 000 | 0,21709 Kč | 8 683,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



