
CY8CKIT-148 | |
|---|---|
DigiKey Part Number | 448-CY8CKIT-148-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-148 |
Description | INDUCTIVE SENSING EVALUATION |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PSOC 4700S PSOC™ Proximity, Inductive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Proximity, Inductive | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | PSOC 4700S | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 717,22000 Kč | 1 717,22 Kč |
| Unit Price without VAT: | 1 717,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 077,83620 Kč |






