


885012207078 | |
|---|---|
DigiKey Part Number | 732-7672-2-ND - Tape & Reel (TR) 732-7672-1-ND - Cut Tape (CT) 732-7672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207078 |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207078 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 50 | 1,54120 Kč | 77,06 Kč |
| 100 | 1,34810 Kč | 134,81 Kč |
| 500 | 1,02092 Kč | 510,46 Kč |
| 1 000 | 0,92055 Kč | 920,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79666 Kč | 2 389,98 Kč |
| 6 000 | 0,73612 Kč | 4 416,72 Kč |
| 9 000 | 0,70581 Kč | 6 352,29 Kč |
| 15 000 | 0,67226 Kč | 10 083,90 Kč |
| 21 000 | 0,65264 Kč | 13 705,44 Kč |
| 30 000 | 0,63378 Kč | 19 013,40 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



