4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207053

DigiKey Part Number
732-7666-2-ND - Tape & Reel (TR)
732-7666-1-ND - Cut Tape (CT)
732-7666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207053
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207053 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 247
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
105,11500 Kč51,15 Kč
503,78060 Kč189,03 Kč
1003,37430 Kč337,43 Kč
5002,68766 Kč1 343,83 Kč
1 0002,47569 Kč2 475,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,21411 Kč6 642,33 Kč
6 0002,08623 Kč12 517,38 Kč
9 0002,02218 Kč18 199,62 Kč
15 0001,95121 Kč29 268,15 Kč
21 0001,90971 Kč40 103,91 Kč
30 0001,86980 Kč56 094,00 Kč
36 0001,85088 Kč66 631,68 Kč
72 0001,78718 Kč128 676,96 Kč
75 0001,78379 Kč133 784,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč