0.33 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206121

DigiKey Part Number
732-885012206121TR-ND - Tape & Reel (TR)
732-885012206121CT-ND - Cut Tape (CT)
732-885012206121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206121
Description
CAP CER 0.33UF 50V X7R 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206121 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 771
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
102,85600 Kč28,56 Kč
502,04940 Kč102,47 Kč
1001,80370 Kč180,37 Kč
5001,38754 Kč693,77 Kč
1 0001,25946 Kč1 259,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,01651 Kč4 066,04 Kč
8 0000,94866 Kč7 589,28 Kč
12 0000,91469 Kč10 976,28 Kč
20 0000,87704 Kč17 540,80 Kč
28 0000,85504 Kč23 941,12 Kč
40 0000,83387 Kč33 354,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč