


885012206112 | |
|---|---|
DigiKey Part Number | 732-12240-2-ND - Tape & Reel (TR) 732-12240-1-ND - Cut Tape (CT) 732-12240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206112 |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 50 | 0,68880 Kč | 34,44 Kč |
| 100 | 0,59210 Kč | 59,21 Kč |
| 500 | 0,43004 Kč | 215,02 Kč |
| 1 000 | 0,38027 Kč | 380,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30610 Kč | 1 224,40 Kč |
| 8 000 | 0,27862 Kč | 2 228,96 Kč |
| 12 000 | 0,26487 Kč | 3 178,44 Kč |
| 20 000 | 0,24965 Kč | 4 993,00 Kč |
| 28 000 | 0,24075 Kč | 6 741,00 Kč |
| 40 000 | 0,23220 Kč | 9 288,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



