
RAA2S4251B5HNP#JA0 | |
|---|---|
DigiKey Part Number | 1833-RAA2S4251B5HNP#JA0TR-ND - Tape & Reel (TR) 1833-RAA2S4251B5HNP#JA0CT-ND - Cut Tape (CT) 1833-RAA2S4251B5HNP#JA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2S4251B5HNP#JA0 |
Description | AUTOMOTIVE SENSOR SIGNAL CONDITI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Input 1-Wire®, I2C Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | - | |
Output Type | 1-Wire®, I2C | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 58,50000 Kč | 585,00 Kč |
| 25 | 52,93160 Kč | 1 323,29 Kč |
| 100 | 46,98510 Kč | 4 698,51 Kč |
| 250 | 44,20500 Kč | 11 051,25 Kč |
| 500 | 42,54782 Kč | 21 273,91 Kč |
| 1 000 | 41,19304 Kč | 41 193,04 Kč |
| 2 500 | 40,15868 Kč | 100 396,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 38,92139 Kč | 194 606,95 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |



