0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206111

DigiKey Part Number
732-12239-2-ND - Tape & Reel (TR)
732-12239-1-ND - Cut Tape (CT)
732-12239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206111
Description
CAP CER 3300PF 100V X7R 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206111 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 543
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,13700 Kč11,37 Kč
500,78300 Kč39,15 Kč
1000,67360 Kč67,36 Kč
5000,49426 Kč247,13 Kč
1 0000,43868 Kč438,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,35611 Kč1 424,44 Kč
8 0000,32551 Kč2 604,08 Kč
12 0000,31019 Kč3 722,28 Kč
20 0000,29323 Kč5 864,60 Kč
28 0000,28331 Kč7 932,68 Kč
40 0000,27378 Kč10 951,20 Kč
48 0000,26926 Kč12 924,48 Kč
96 0000,25407 Kč24 390,72 Kč
100 0000,25326 Kč25 326,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč