



COM-19038 | |
|---|---|
DigiKey Part Number | 1568-COM-19038-ND |
Manufacturer | |
Manufacturer Product Number | COM-19038 |
Description | MICROMOD SINGLEPAIR ETHERNET BRD |
Customer Reference | |
Detailed Description | ADIN1110 Ethernet Interface MicroMod Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Ethernet |
Manufacturer SparkFun Electronics | Utilized IC / Part ADIN1110 |
Packaging Bulk | Contents Board(s) |
Part Status Not For New Designs | Suggested Programming Environment Arduino |
Platform MicroMod | Interconnect System MicroMod |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 048,85000 Kč | 1 048,85 Kč |
| Unit Price without VAT: | 1 048,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 269,10850 Kč |












