


885012206076 | |
|---|---|
DigiKey Part Number | 732-7994-2-ND - Tape & Reel (TR) 732-7994-1-ND - Cut Tape (CT) 732-7994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206076 |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206076 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603B105K250CT | Walsin Technology Corporation | 843 713 | 1292-0603B105K250CT-ND | 0,08000 Kč | Parametric Equivalent |
| C0603C105K3RAC7411 | KEMET | 1 | 399-C0603C105K3RAC7411CT-ND | 0,33000 Kč | Parametric Equivalent |
| CGA3E1X7R1E105K080AE | TDK | 210 526 | 445-173628-1-ND | 0,19000 Kč | Parametric Equivalent |
| CS0603KRX7R8BB105 | YAGEO | 4 672 | 13-CS0603KRX7R8BB105CT-ND | 0,20000 Kč | Parametric Equivalent |
| GMC10X7R105K25NT | Cal-Chip Electronics, Inc. | 61 031 | 4713-GMC10X7R105K25NTCT-ND | 0,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,33500 Kč | 13,35 Kč |
| 50 | 0,92600 Kč | 46,30 Kč |
| 100 | 0,80090 Kč | 80,09 Kč |
| 500 | 0,59022 Kč | 295,11 Kč |
| 1 000 | 0,52556 Kč | 525,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,40887 Kč | 1 635,48 Kč |
| 8 000 | 0,37485 Kč | 2 998,80 Kč |
| 12 000 | 0,35785 Kč | 4 294,20 Kč |
| 20 000 | 0,33900 Kč | 6 780,00 Kč |
| 28 000 | 0,32799 Kč | 9 183,72 Kč |
| 40 000 | 0,31741 Kč | 12 696,40 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |


