1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E1X7R1E105K080AE

DigiKey Part Number
445-173628-2-ND - Tape & Reel (TR)
445-173628-1-ND - Cut Tape (CT)
445-173628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E1X7R1E105K080AE
Description
CAP CER 1UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E1X7R1E105K080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210 526
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,06600 Kč30,66 Kč
502,19820 Kč109,91 Kč
1001,93750 Kč193,75 Kč
5001,49700 Kč748,50 Kč
1 0001,36103 Kč1 361,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,12453 Kč4 498,12 Kč
8 0001,05112 Kč8 408,96 Kč
12 0001,01438 Kč12 172,56 Kč
20 0000,97365 Kč19 473,00 Kč
28 0000,94986 Kč26 596,08 Kč
40 0000,92696 Kč37 078,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč