0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206075

DigiKey Part Number
732-7993-2-ND - Tape & Reel (TR)
732-7993-1-ND - Cut Tape (CT)
732-7993-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206075
Description
CAP CER 0.47UF 25V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206075 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58 080
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,42800 Kč14,28 Kč
500,99120 Kč49,56 Kč
1000,85880 Kč85,88 Kč
5000,63540 Kč317,70 Kč
1 0000,56674 Kč566,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,46421 Kč1 856,84 Kč
8 0000,42623 Kč3 409,84 Kč
12 0000,40724 Kč4 886,88 Kč
20 0000,38620 Kč7 724,00 Kč
28 0000,37389 Kč10 468,92 Kč
40 0000,36207 Kč14 482,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč