
EVAL-CN0521-EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0521-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0521-EBZ |
Description | 2.4GHZ RX AMP W/INPUT POWER MONI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC639 - Amplifier 200MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 200MHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC639 | |
Note | - | |
RF Type | - | |
RF Frequency | 200MHz ~ 4GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 067,33000 Kč | 1 067,33 Kč |
| Unit Price without VAT: | 1 067,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 291,46930 Kč |




