


885012206070 | |
|---|---|
DigiKey Part Number | 732-7988-2-ND - Tape & Reel (TR) 732-7988-1-ND - Cut Tape (CT) 732-7988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206070 |
Description | CAP CER 0.068UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 50 | 0,57120 Kč | 28,56 Kč |
| 100 | 0,48930 Kč | 48,93 Kč |
| 500 | 0,35108 Kč | 175,54 Kč |
| 1 000 | 0,30930 Kč | 309,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,23481 Kč | 939,24 Kč |
| 8 000 | 0,21274 Kč | 1 701,92 Kč |
| 12 000 | 0,20170 Kč | 2 420,40 Kč |
| 20 000 | 0,18948 Kč | 3 789,60 Kč |
| 28 000 | 0,18233 Kč | 5 105,24 Kč |
| 40 000 | 0,17546 Kč | 7 018,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



