



LT8714EFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8714EFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT8714EFE#TRPBFCT-ND - Cut Tape (CT) 505-LT8714EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8714EFE#TRPBF |
Description | IC REG CTRLR FLYBACK 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive or Negative Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8714EFE#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 80V |
Manufacturer Analog Devices Inc. | Frequency - Switching 100kHz ~ 750kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology Flyback | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-TSSOP-EP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,13000 Kč | 242,13 Kč |
| 10 | 189,57600 Kč | 1 895,76 Kč |
| 25 | 176,47080 Kč | 4 411,77 Kč |
| 100 | 162,06600 Kč | 16 206,60 Kč |
| 250 | 160,50224 Kč | 40 125,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 144,05511 Kč | 360 137,78 Kč |
| Unit Price without VAT: | 242,13000 Kč |
|---|---|
| Unit Price with VAT: | 292,97730 Kč |





