


885012206067 | |
|---|---|
DigiKey Part Number | 732-7985-2-ND - Tape & Reel (TR) 732-7985-1-ND - Cut Tape (CT) 732-7985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206067 |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206067 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 50 | 0,56280 Kč | 28,14 Kč |
| 100 | 0,48300 Kč | 48,30 Kč |
| 500 | 0,34646 Kč | 173,23 Kč |
| 1 000 | 0,30489 Kč | 304,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,23140 Kč | 925,60 Kč |
| 8 000 | 0,20953 Kč | 1 676,24 Kč |
| 12 000 | 0,19862 Kč | 2 383,44 Kč |
| 20 000 | 0,18655 Kč | 3 731,00 Kč |
| 28 000 | 0,17949 Kč | 5 025,72 Kč |
| 40 000 | 0,17270 Kč | 6 908,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



