


885012206063 | |
|---|---|
DigiKey Part Number | 732-7981-2-ND - Tape & Reel (TR) 732-7981-1-ND - Cut Tape (CT) 732-7981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206063 |
Description | CAP CER 4700PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,79800 Kč | 7,98 Kč |
| 50 | 0,53760 Kč | 26,88 Kč |
| 100 | 0,45990 Kč | 45,99 Kč |
| 500 | 0,32924 Kč | 164,62 Kč |
| 1 000 | 0,28956 Kč | 289,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21917 Kč | 876,68 Kč |
| 8 000 | 0,19827 Kč | 1 586,16 Kč |
| 12 000 | 0,18783 Kč | 2 253,96 Kč |
| 20 000 | 0,17625 Kč | 3 525,00 Kč |
| 28 000 | 0,16948 Kč | 4 745,44 Kč |
| 40 000 | 0,16298 Kč | 6 519,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


