


885012206052 | |
|---|---|
DigiKey Part Number | 732-7971-2-ND - Tape & Reel (TR) 732-7971-1-ND - Cut Tape (CT) 732-7971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206052 |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 50 | 0,99960 Kč | 49,98 Kč |
| 100 | 0,86720 Kč | 86,72 Kč |
| 500 | 0,64170 Kč | 320,85 Kč |
| 1 000 | 0,57241 Kč | 572,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,44679 Kč | 1 787,16 Kč |
| 8 000 | 0,41030 Kč | 3 282,40 Kč |
| 12 000 | 0,39207 Kč | 4 704,84 Kč |
| 20 000 | 0,37185 Kč | 7 437,00 Kč |
| 28 000 | 0,36005 Kč | 10 081,40 Kč |
| 40 000 | 0,34870 Kč | 13 948,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


