


885012206051 | |
|---|---|
DigiKey Part Number | 732-7970-2-ND - Tape & Reel (TR) 732-7970-1-ND - Cut Tape (CT) 732-7970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206051 |
Description | CAP CER 0.68UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 50 | 2,28460 Kč | 114,23 Kč |
| 100 | 2,01370 Kč | 201,37 Kč |
| 500 | 1,55764 Kč | 778,82 Kč |
| 1 000 | 1,41737 Kč | 1 417,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,14954 Kč | 4 598,16 Kč |
| 8 000 | 1,07518 Kč | 8 601,44 Kč |
| 12 000 | 1,03795 Kč | 12 455,40 Kč |
| 20 000 | 0,99670 Kč | 19 934,00 Kč |
| 28 000 | 0,97260 Kč | 27 232,80 Kč |
| 40 000 | 0,94940 Kč | 37 976,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


