0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206048

DigiKey Part Number
732-7967-2-ND - Tape & Reel (TR)
732-7967-1-ND - Cut Tape (CT)
732-7967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206048
Description
CAP CER 0.22UF 16V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206048 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 695
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,77900 Kč7,79 Kč
500,52620 Kč26,31 Kč
1000,44840 Kč44,84 Kč
5000,32248 Kč161,24 Kč
1 0000,28375 Kč283,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,22587 Kč903,48 Kč
8 0000,20442 Kč1 635,36 Kč
12 0000,19371 Kč2 324,52 Kč
20 0000,18185 Kč3 637,00 Kč
28 0000,17493 Kč4 898,04 Kč
40 0000,16826 Kč6 730,40 Kč
48 0000,16511 Kč7 925,28 Kč
96 0000,15449 Kč14 831,04 Kč
100 0000,15393 Kč15 393,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč