ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 200KB (200K x 8) FLASH PG-TSSOP-38-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC1302T038X0200ABXUMA1

DigiKey Part Number
XMC1302T038X0200ABXUMA1TR-ND - Tape & Reel (TR)
XMC1302T038X0200ABXUMA1CT-ND - Cut Tape (CT)
XMC1302T038X0200ABXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMC1302T038X0200ABXUMA1
Description
IC MCU 32BIT 200KB FLASH 38TSSOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 200KB (200K x 8) FLASH PG-TSSOP-38-9
Datasheet
 Datasheet
EDA/CAD Models
XMC1302T038X0200ABXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 16x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
PG-TSSOP-38-9
Connectivity
I2C, LINbus, SPI, UART/USART
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,62000 Kč73,62 Kč
1055,10000 Kč551,00 Kč
2550,44520 Kč1 261,13 Kč
10045,32730 Kč4 532,73 Kč
25042,88560 Kč10 721,40 Kč
50041,41444 Kč20 707,22 Kč
1 00040,20315 Kč40 203,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00038,70697 Kč116 120,91 Kč
Manufacturers Standard Package
Unit Price without VAT:73,62000 Kč
Unit Price with VAT:89,08020 Kč