


885012206046 | |
|---|---|
DigiKey Part Number | 732-7965-2-ND - Tape & Reel (TR) 732-7965-1-ND - Cut Tape (CT) 732-7965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206046 |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,71400 Kč | 7,14 Kč |
| 50 | 0,47460 Kč | 23,73 Kč |
| 100 | 0,40320 Kč | 40,32 Kč |
| 500 | 0,28810 Kč | 144,05 Kč |
| 1 000 | 0,25240 Kč | 252,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18993 Kč | 759,72 Kč |
| 8 000 | 0,17127 Kč | 1 370,16 Kč |
| 12 000 | 0,16195 Kč | 1 943,40 Kč |
| 20 000 | 0,15162 Kč | 3 032,40 Kč |
| 28 000 | 0,14558 Kč | 4 076,24 Kč |
| 40 000 | 0,13979 Kč | 5 591,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



