


TPS24750RUVT | |
|---|---|
DigiKey Part Number | 296-37083-2-ND - Tape & Reel (TR) 296-37083-1-ND - Cut Tape (CT) 296-37083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS24750RUVT |
Description | IC HOT SWAP CTRLR GP 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 36-VQFN (7x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS24750RUVT Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Texas Instruments | Voltage - Supply 2.5V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 12A |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Hot Swap Controller | Current - Supply 1 mA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 36-VFQFN Exposed Pad |
Applications General Purpose | Supplier Device Package 36-VQFN (7x3.5) |
Features Latched Fault, Thermal Limit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,33000 Kč | 110,33 Kč |
| 10 | 84,08900 Kč | 840,89 Kč |
| 25 | 77,54920 Kč | 1 938,73 Kč |
| 100 | 70,35190 Kč | 7 035,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 66,92112 Kč | 16 730,28 Kč |
| 500 | 64,85394 Kč | 32 426,97 Kč |
| 750 | 63,81811 Kč | 47 863,58 Kč |
| 1 250 | 62,67111 Kč | 78 338,89 Kč |
| 1 750 | 62,00066 Kč | 108 501,15 Kč |
| 2 500 | 61,35571 Kč | 153 389,27 Kč |
| Unit Price without VAT: | 110,33000 Kč |
|---|---|
| Unit Price with VAT: | 133,49930 Kč |





