2200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206036

DigiKey Part Number
732-7955-2-ND - Tape & Reel (TR)
732-7955-1-ND - Cut Tape (CT)
732-7955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206036
Description
CAP CER 2200PF 16V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206036 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 219
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,81900 Kč8,19 Kč
500,55020 Kč27,51 Kč
1000,47250 Kč47,25 Kč
5000,33848 Kč169,24 Kč
1 0000,29775 Kč297,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,22573 Kč902,92 Kč
8 0000,20434 Kč1 634,72 Kč
12 0000,19362 Kč2 323,44 Kč
20 0000,18177 Kč3 635,40 Kč
28 0000,17485 Kč4 895,80 Kč
40 0000,16819 Kč6 727,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč