


885012206025 | |
|---|---|
DigiKey Part Number | 732-7944-2-ND - Tape & Reel (TR) 732-7944-1-ND - Cut Tape (CT) 732-7944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206025 |
Description | CAP CER 0.68UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 50 | 2,22160 Kč | 111,08 Kč |
| 100 | 1,95700 Kč | 195,70 Kč |
| 500 | 1,51228 Kč | 756,14 Kč |
| 1 000 | 1,37495 Kč | 1 374,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,11379 Kč | 4 455,16 Kč |
| 8 000 | 1,04116 Kč | 8 329,28 Kč |
| 12 000 | 1,00479 Kč | 12 057,48 Kč |
| 20 000 | 0,96449 Kč | 19 289,80 Kč |
| 28 000 | 0,94094 Kč | 26 346,32 Kč |
| 40 000 | 0,91829 Kč | 36 731,60 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


