


885012206006 | |
|---|---|
DigiKey Part Number | 732-7925-2-ND - Tape & Reel (TR) 732-7925-1-ND - Cut Tape (CT) 732-7925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206006 |
Description | CAP CER 470PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206006 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,81300 Kč | 8,13 Kč |
| 50 | 0,55480 Kč | 27,74 Kč |
| 100 | 0,47550 Kč | 47,55 Kč |
| 500 | 0,34120 Kč | 170,60 Kč |
| 1 000 | 0,30011 Kč | 300,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,22764 Kč | 910,56 Kč |
| 8 000 | 0,20613 Kč | 1 649,04 Kč |
| 12 000 | 0,19536 Kč | 2 344,32 Kč |
| 20 000 | 0,18346 Kč | 3 669,20 Kč |
| 28 000 | 0,17650 Kč | 4 942,00 Kč |
| 40 000 | 0,16981 Kč | 6 792,40 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



