


885012206006 | |
|---|---|
DigiKey Part Number | 732-7925-2-ND - Tape & Reel (TR) 732-7925-1-ND - Cut Tape (CT) 732-7925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206006 |
Description | CAP CER 470PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,77900 Kč | 7,79 Kč |
| 50 | 0,53460 Kč | 26,73 Kč |
| 100 | 0,45680 Kč | 45,68 Kč |
| 500 | 0,32796 Kč | 163,98 Kč |
| 1 000 | 0,28839 Kč | 288,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,22976 Kč | 919,04 Kč |
| 8 000 | 0,20805 Kč | 1 664,40 Kč |
| 12 000 | 0,19719 Kč | 2 366,28 Kč |
| 20 000 | 0,18517 Kč | 3 703,40 Kč |
| 28 000 | 0,17814 Kč | 4 987,92 Kč |
| 40 000 | 0,17139 Kč | 6 855,60 Kč |
| 48 000 | 0,16819 Kč | 8 073,12 Kč |
| 96 000 | 0,15743 Kč | 15 113,28 Kč |
| 100 000 | 0,15686 Kč | 15 686,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

