
885012205092 | |
|---|---|
DigiKey Part Number | 732-885012205092TR-ND - Tape & Reel (TR) 732-885012205092CT-ND - Cut Tape (CT) 732-885012205092DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205092 |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205092 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 50 | 0,62160 Kč | 31,08 Kč |
| 100 | 0,53330 Kč | 53,33 Kč |
| 500 | 0,38468 Kč | 192,34 Kč |
| 1 000 | 0,33933 Kč | 339,33 Kč |
| 2 500 | 0,29179 Kč | 729,48 Kč |
| 5 000 | 0,26315 Kč | 1 315,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23963 Kč | 2 396,30 Kč |
| 20 000 | 0,22031 Kč | 4 406,20 Kč |
| 30 000 | 0,21065 Kč | 6 319,50 Kč |
| 50 000 | 0,19994 Kč | 9 997,00 Kč |
| 70 000 | 0,19368 Kč | 13 557,60 Kč |
| 100 000 | 0,18767 Kč | 18 767,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


